White Hook Up Wire :
679 Products FoundFind a huge range of White Hook Up Wire at Farnell® Export. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, Raychem - Te Connectivity, Omega & PRO Power
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £564.850 5+ £553.550 10+ £542.260 | - | Silicone Rubber | White | 14AWG | 41 x 30AWG | 100ft | 30m | - | 2.08mm² | 30kV | Tinned Copper | - | 5.69mm | - | - | ||||||
Reel of 1 Reel | 1+ £1,193.000 | - | Silicone Rubber | White | 20AWG | 10 x 30AWG | 1000ft | 305m | 150°C | 0.51mm² | 20kV | Tinned Copper | - | 3.48mm | UL AWM 3239 | - | ||||||
Reel of 1 Reel | 1+ £60.540 5+ £59.330 10+ £58.120 25+ £56.910 | - | PVC | White | 24AWG | 7 x 0.2mm | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £76.380 5+ £74.850 10+ £73.320 25+ £71.800 | - | PVDF | White | 28AWG | 7 x 36AWG | 328ft | 100m | 150°C | 0.089mm² | 600VAC | Tinned Copper | - | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ £37.870 5+ £29.850 10+ £26.610 25+ £22.900 | - | PTFE | White | 26AWG | Solid | 82ft | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Reel | 1+ £74.260 5+ £72.770 10+ £71.290 25+ £69.800 | - | Silicone | White | 18AWG | 32 x 0.2mm | 328ft | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+ £25.840 5+ £25.320 10+ £24.810 25+ £24.290 | - | MPPE | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600VAC | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ £16.450 5+ £16.120 10+ £15.790 25+ £15.460 | - | PVC | White | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £224.200 5+ £219.720 10+ £215.230 25+ £210.750 | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 150°C | 0.35mm² | 15kV | Tinned Copper | - | 3.05mm | - | - | ||||||
Reel of 1 Reel | 1+ £15.920 5+ £15.600 10+ £15.280 25+ £14.960 | - | PVC | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £138.690 5+ £119.340 10+ £96.820 25+ £94.880 | - | PTFE | White | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 600VAC | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+ £307.990 5+ £301.830 10+ £295.670 25+ £289.510 | - | PTFE | White | 12AWG | 19 x 0.45mm | 100ft | 30.5m | 200°C | 3.08mm² | 1kV | Silver Plated Copper | - | 3.175mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+ £37.190 5+ £30.150 10+ £25.950 25+ £25.430 | - | TPE | White | 20AWG | 129 x 0.07mm | 82ft | 25m | 90°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | - | ||||||
Reel of 1 Reel | 1+ £300.760 5+ £294.740 10+ £288.730 25+ £282.710 | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 15kV | Copper | - | 2.794mm | UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £76.510 5+ £58.720 10+ £53.180 25+ £47.640 | - | PTFE | White | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ £151.580 5+ £148.550 10+ £145.520 25+ £142.490 | - | PVDF | White | - | 19 x 0.19mm | 328ft | 100m | 125°C | 0.5mm² | 600VAC | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Reel | 1+ £479.060 5+ £469.480 10+ £459.900 25+ £450.320 | - | Silicone | White | 10AWG | 105 x 30AWG | 100ft | 30.5m | 150°C | 5.32mm² | 15kV | Copper | - | 5.28mm | - | - | ||||||
Reel of 1 Reel | 1+ £107.700 5+ £105.550 10+ £103.390 25+ £101.240 | - | Silicone | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 5kV | Silver Plated Copper | - | 1.78mm | 0 | - | ||||||
Reel of 1 Reel | 1+ £251.690 5+ £216.570 10+ £175.710 25+ £172.200 | - | PTFE | White | 22AWG | 19 x 0.15mm | 328ft | 100m | 190°C | 0.338mm² | 600VAC | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ £28.210 5+ £27.650 10+ £27.080 25+ £26.520 | - | MPPE | White | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 600VAC | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ £34.950 5+ £28.340 10+ £24.390 25+ £23.900 | - | PTFE | White | 28AWG | 7 x 0.12mm | 82ft | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ £144.260 5+ £124.120 10+ £100.700 25+ £98.690 | - | PTFE | White | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £52.650 5+ £51.600 10+ £50.540 25+ £49.490 | - | PVC | White | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ £38.660 5+ £37.890 10+ £37.110 25+ £36.340 | - | PTFE | White | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600VAC | Silver Plated Copper | - | 0.889mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £45.630 5+ £44.720 10+ £43.800 25+ £42.890 | - | Silicone | White | 21AWG | 16 x 0.2mm | 328ft | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||