Red Hook Up Wire :
753 Products FoundFind a huge range of Red Hook Up Wire at Farnell® Export. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Belden & Lapp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £117.320 | - | Silicone | Red | 20AWG | 41 x 0.127mm | 50ft | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
Reel of 1 Reel | 1+ £903.530 5+ £885.460 10+ £867.390 | - | Silicone Rubber | Red | 16AWG | 26 x 30AWG | 1000ft | 305m | 150°C | 1.32mm² | 10kV | Tinned Copper | - | 3.56mm | UL AWM 3239 | - | ||||||
Reel of 1 Reel | 1+ £90.000 5+ £88.200 10+ £86.400 25+ £84.600 | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £79.660 5+ £78.070 10+ £76.470 25+ £74.880 | - | PTFE | Red | 26AWG | 19 x 38AWG | 100ft | 30.5m | 200°C | 0.155mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £36.730 5+ £36.000 10+ £35.260 25+ £34.530 | - | PVC | Red | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ £19.710 5+ £19.320 10+ £18.920 25+ £18.530 | - | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £78.030 5+ £77.970 10+ £76.410 25+ £74.850 | - | PVC | Red | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £154.170 5+ £132.660 10+ £107.630 25+ £105.480 | - | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £50.930 5+ £41.290 10+ £35.530 25+ £34.820 | - | PTFE | Red | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £58.510 5+ £57.340 10+ £56.170 25+ £55.000 | - | PVC | Red | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £73.270 5+ £56.230 10+ £50.930 25+ £45.620 | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £58.450 5+ £47.390 10+ £40.780 25+ £39.960 | - | TPE | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 105°C | 1mm² | 750V | Copper | - | 2.7mm | - | - | ||||||
Reel of 1 Reel | 1+ £60.160 5+ £58.960 10+ £57.750 25+ £56.550 | - | PVC | Red | 18AWG | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | - | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ £74.660 5+ £73.170 10+ £71.670 25+ £70.180 | - | PVC | Red | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ £52.680 5+ £51.630 10+ £50.570 25+ £49.520 | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £29.500 5+ £23.240 10+ £20.730 25+ £17.840 | - | Silicone Rubber | Red | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Reel | 1+ £28.580 5+ £28.010 10+ £27.440 25+ £26.870 | - | PVC | Red | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £96.450 5+ £93.870 10+ £91.880 25+ £89.880 | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £60.740 5+ £59.530 10+ £58.310 25+ £57.100 | - | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £76.600 5+ £58.780 10+ £53.240 25+ £47.700 | - | PTFE | Red | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ £21.140 5+ £20.720 10+ £20.290 25+ £19.870 | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £42.750 5+ £41.900 10+ £41.040 25+ £40.190 | - | PVC | Red | - | Solid | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.7mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ £20.150 5+ £14.650 10+ £12.950 25+ £11.240 | - | Silicone Rubber | Red | - | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £16.450 5+ £16.120 10+ £15.790 25+ £15.460 | - | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £251.040 5+ £203.670 10+ £199.600 25+ £195.520 | - | PTFE | Red | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||